CAD | USD

cms-photo-not-available
ASM6671E
Digi-Key Part Number
ASM6671E-ND
Manufacturer
Ohmite
Manufacturer Product Number
ASM6671E
Supplier
Description
POT 250K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Kierros Carbon 0.5W, 1/2W Solder Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Taper
Linear
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
295°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875"" (22.23mm)
Actuator Diameter
0.125"" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Number of Gangs
1
Number of Turns
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
OHASM6671E
OHASM6671E-ND
Standard Package2