CAD | USD

Quote Required, submit request here.
cms-photo-not-available

93J360

Digi-Key Part Number
93J360-ND
Manufacturer
Ohmite
Manufacturer Product Number
93J360
Supplier
Description
RES 360 OHM 3.25W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
360 Ohms ±5% 3.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
3.25W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.233"" Dia x 0.579"" L (5.90mm x 14.70mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
360 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
OH93J360
OH93J360-ND
Standard Package25