CAD | USD

Quote Required, submit request here.
cms-photo-not-available

85F6K19

Digi-Key Part Number
85F6K19-ND
Manufacturer
Ohmite
Manufacturer Product Number
85F6K19
Supplier
Description
RES 6.19K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
6.19 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.343"" Dia x 0.937"" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
6.19 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
OH85F6K19
OH85F6K19-ND
Standard Package10