CAD | USD

Quote Required, submit request here.
cms-photo-not-available
80F16K2
Digi-Key Part Number
80F16K2-ND
Manufacturer
Ohmite
Manufacturer Product Number
80F16K2
Supplier
Description
RES 16.2K OHM 10W 1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
16.2 kOhms ±1% 10W Through Hole Resistor Axial Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.406"" Dia x 1.843"" L (10.30mm x 46.80mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
16.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
OH80F16K2
OH80F16K2-ND
Standard Package5