CAD | USD

Quote Required, submit request here.
cms-photo-not-available
45F9K0
Digi-Key Part Number
45F9K0-ND
Manufacturer
Ohmite
Manufacturer Product Number
45F9K0
Supplier
Description
RES 9K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
9 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.343"" Dia x 0.937"" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
9 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
OH45F9K0
OH45F9K0-ND
Standard Package25