CAD | USD

Quote Required, submit request here.
cms-photo-not-available

40F560

Digi-Key Part Number
40F560-ND
Manufacturer
Ohmite
Manufacturer Product Number
40F560
Supplier
Description
RES 560 OHM 10W 1% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
560 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.406"" Dia x 1.902"" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
560 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
OH40F560
OH40F560-ND
Standard Package25