CAD | USD

cms-photo-not-available

S21K0C-P16MCC0-700S

Digi-Key Part Number
S21K0C-P16MCC0-700S-ND
Manufacturer
ODU
Manufacturer Product Number
S21K0C-P16MCC0-700S
Supplier
Description
CONN PLUG MALE 16P GOLD SLDR CUP
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ODU
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
16
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.256"" ~ 0.276"" (6.50mm ~ 7.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Available To Order

Additional Resources
AttributeDescription
Standard Package1