TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z00607MA,412

Digi-Key Part Number
Z00607MA,412-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
Z00607MA,412
Supplier
Description
TRIAC SENS GATE 600V 0.8A TO92-3
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Bulk
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
1 (Unlimited)
EAR99
8541.30.0080
934060927412
Z00607MA
Z00607MA-ND
1
(10)
SST130U-600DSMC Diode Solutions1,9851655-2121-ND$0.68000Similar
L601E5Littelfuse Inc.4,000L601E5-ND$2.00000Similar
L601E3Littelfuse Inc.670L601E3-ND$2.12000Similar
L0107MELittelfuse Inc.77L0107ME-ND$1.12000Similar
Q601E4Littelfuse Inc.185F5298-ND$1.88000Similar