CAD | USD

256BGA

XPC823VR75B2T

Digi-Key Part Number
XPC823VR75B2T-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
XPC823VR75B2T
Supplier
Description
IC MPU MPC8XX 75MHZ 256BGA
Detailed Description
PowerPC Microprocessor IC series 1 Core, 32-Bit 75MHz 256-PBGA (23x23)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
PowerPC
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
75MHz
Co-Processors/DSP
Communications; RISC CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD, Video
Ethernet
10Mbps (1)
SATA
-
USB
USB 1.x (1)
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TA)
Security Features
-
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (23x23)
Additional Interfaces
I²C, SMC, SCC, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A3
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package60