28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA2074AT/N1,518

Digi-Key Part Number
UBA2074AT/N1,518-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
UBA2074AT/N1,518
Supplier
Description
IC CCFL/EEFL CNTRL 46.6KHZ 28SO
Detailed Description
CCFL/EEFL Controller Controller 43kHz ~ 46.6kHz Yes 28-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
CCFL/EEFL Controller
Frequency
43kHz ~ 46.6kHz
Voltage - Supply
9V ~ 30V
Current - Supply
5 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-25°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
954-UBA2074AT/N1518
935284182518
Standard Package1,000