20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA20261T/1,518

Digi-Key Part Number
568-8541-2-ND - Tape & Reel (TR)
568-8541-1-ND - Cut Tape (CT)
568-8541-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
UBA20261T/1,518
Supplier
Description
IC CFL/TL DRIVER 100KHZ 20SO
Detailed Description
CFL/TL Driver Controller 40kHz ~ 100kHz Yes 20-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
CFL/TL Driver
Frequency
40kHz ~ 100kHz
Voltage - Supply
11.9V ~ 13.8V
Current - Supply
1.6 mA
Current - Output Source/Sink
540mA
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-8541-1
568-8541-2
935295326518
UBA20261T/1,518-ND
568-8541-6
UBA20261T1518
Standard Package2,000