16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA20260T/1,518

Digi-Key Part Number
568-8540-2-ND - Tape & Reel (TR)
568-8540-1-ND - Cut Tape (CT)
568-8540-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
UBA20260T/1,518
Supplier
Description
IC CFL/TL CNTRL 100KHZ 16SO
Detailed Description
CFL/TL Controller Controller 40kHz ~ 100kHz Yes 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
CFL/TL Controller
Frequency
40kHz ~ 100kHz
Voltage - Supply
11.9V ~ 13.8V
Current - Supply
1.6 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

7,500In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
935295322518
NXPNXPUBA20260T/1,518
UBA20260T1518
568-8540-1
568-8540-2
2156-UBA20260T/1518-NXTR-ND
2156-UBA20260T/1518
2156-UBA20260T/1,518-ND
568-8540-6
UBA20260T/1,518-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
L6574D013TRSTMicroelectronics2,569497-4018-1-ND$4.08000Similar