14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP
14-DIP,SOT27-1

UBA2021P/N2,112

Digi-Key Part Number
568-4928-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
UBA2021P/N2,112
Supplier
Description
IC CFL/TL CNTRL 44.59KHZ 14DIP
Detailed Description
CFL/TL Controller Controller 41.21kHz ~ 44.59kHz No 14-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
CFL/TL Controller
Frequency
41.21kHz ~ 44.59kHz
Voltage - Supply
10.15V ~ 11.95V
Current - Supply
1 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
UBA2021PN2112
2156-UBA2021P/N2112-NX
NXPNXPUBA2021P/N2,112
UBA2021PN
UBA2021P/N2,112-ND
UBA2021PN-ND
954-UBA2021P/N2112
568-4928-5
935263434112
Standard Package28