20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA2015AT/1,118

Digi-Key Part Number
568-8538-2-ND - Tape & Reel (TR)
568-8538-1-ND - Cut Tape (CT)
568-8538-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
UBA2015AT/1,118
Supplier
Description
IC CFL/TL CNTRL 20SO
Detailed Description
CFL/TL Controller Controller - Yes 20-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
CFL/TL Controller
Frequency
-
Voltage - Supply
11.9V ~ 13.8V
Current - Supply
1.7 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

8,000In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-UBA2015AT/1118-NXTR
UBA2015AT1118
568-8538-6
935295258118
NXPNXPUBA2015AT/1,118
568-8538-1
568-8538-2
UBA2015AT/1,118-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
L6574D013TRSTMicroelectronics2,569497-4018-1-ND$4.08000Similar