CAD | USD

16-SOIC
UBA2014T/N1,518
Digi-Key Part Number
568-3322-2-ND - Tape & Reel (TR)
568-3322-1-ND - Cut Tape (CT)
568-3322-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
UBA2014T/N1,518
Supplier
Description
IC BALLAST CNTRL 100KHZ 16SO
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Ballast Controller Controller 40.5kHz ~ 100kHz No 16-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ballast Controller
Frequency
40.5kHz ~ 100kHz
Voltage - Supply
9.1V ~ 13V
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SO
Current - Supply
1.5mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

16,625 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
568-3322-2
935270228518
UBA2014TD-T
Standard Package2,500