CAD | USD

16-SOIC_SOT162-1
TJA1052IT/5Y
Digi-Key Part Number
568-11942-2-ND - Tape & Reel (TR)
568-11942-1-ND - Cut Tape (CT)
568-11942-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TJA1052IT/5Y
Supplier
Description
DGTL ISOL 5000VRMS 1CH CAN 16SO
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Digital Isolator Channel CMTI
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN
Isolated Power
No
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

3,502 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$7.85000$7.85
10$7.05000$70.50
25$6.66520$166.63
100$5.48030$548.03
250$4.91744$1,229.36
500$4.73970$2,369.85
Additional Resources
AttributeDescription
Other Names
568-11942-2
935298235518
TJA1052IT/5Y-ND
Standard Package1,000