CAD | USD

16-SOIC_SOT162-1
TJA1052IT/5Y
Digi-Key Part Number
568-11942-2-ND - Tape & Reel (TR)
568-11942-1-ND - Cut Tape (CT)
568-11942-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TJA1052IT/5Y
Supplier
Description
DGTL ISOL 5000VRMS 1CH CAN 16SO
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
CAN Digital Isolator 5000Vrms 1 Channel 5Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN
Isolated Power
No
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SO
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,707 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
568-11942-2
935298235518
TJA1052IT/5Y-ND
Standard Package1,000