CAD | USD

8-SO
TJA1040T/CM,118
Digi-Key Part Number
568-10289-2-ND - Tape & Reel (TR)
568-10289-1-ND - Cut Tape (CT)
568-10289-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TJA1040T/CM,118
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Receiver Hysteresis
70 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,768 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.