cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF6686AHN/V205K

Digi-Key Part Number
568-14869-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TEF6686AHN/V205K
Supplier
Description
TEF6686AHN V205 HVQFN32
Manufacturer Standard Lead Time
15
Detailed Description
series RF Receiver - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tray
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
3 (168 Hours)
EAR99
8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$12.40000$12.40