32-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF6659HN/V102K

Digi-Key Part Number
TEF6659HN/V102K-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TEF6659HN/V102K
Supplier
Description
RF RECEIVER AM/FM 32HVQFN
Manufacturer Standard Lead Time
52
Detailed Description
series RF Receiver AM, FM - - - - 32-HVQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tray
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
-
Current - Receiving
37mA
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
3 (168 Hours)
EAR99
8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
2,450$10.86776$26,626.01
935302645557
TEF6659HN V102K
2,450