100HTQFP-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEF6635HW/V106ZK

Digi-Key Part Number
568-14939-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TEF6635HW/V106ZK
Supplier
Description
TUNER DIGITAL 1-CHIP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
series RF Receiver - - - - - 100-HTQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$21.42000$21.42
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
2156-TEF6635HW/V106ZK
935306381557
568-14939
TEF6635HW/V106ZK-ND
NXPNXPTEF6635HW/V106ZK
Standard Package450