
TEA1999TS/2Z | |
|---|---|
DigiKey Part Number | 568-TEA1999TS/2ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1999TS/2Z |
Description | FLYBACK SR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 21V | |
Current - Supply | 250 µA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75181 | $2,255.43 |
| 6,000 | $0.73422 | $4,405.32 |
| 9,000 | $0.72541 | $6,528.69 |
| 15,000 | $0.71564 | $10,734.60 |
| 21,000 | $0.70994 | $14,908.74 |

