


TEA1998TS/1Z | |
|---|---|
DigiKey Part Number | TEA1998TS/1Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1998TS/1Z |
Description | IC SYNC RECT CONTROLLER 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 60V | |
Current - Supply | 250 µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73723 | $2,211.69 |
| 6,000 | $0.71993 | $4,319.58 |
| 9,000 | $0.71125 | $6,401.25 |
| 15,000 | $0.70165 | $10,524.75 |
| 21,000 | $0.69604 | $14,616.84 |

