
TEA19161CT/1Y | |
|---|---|
DigiKey Part Number | 568-TEA19161CT/1YTR-ND - Tape & Reel (TR) 568-TEA19161CT/1YCT-ND - Cut Tape (CT) 568-TEA19161CT/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA19161CT/1Y |
Description | IC PFC CTRLR DCM 500KHZ 16SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Notebook Computers 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Notebook Computers | |
Voltage - Input | 18.3V ~ 19.8V | |
Voltage - Supply | 10.6V ~ 11.4V | |
Current - Supply | 5.6 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.58000 | $25.80 |
| 25 | $2.35360 | $58.84 |
| 100 | $2.10430 | $210.43 |
| 250 | $1.98556 | $496.39 |
| 500 | $1.91388 | $956.94 |
| 1,000 | $1.85491 | $1,854.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.79265 | $4,481.62 |
| 5,000 | $1.75512 | $8,775.60 |
| 7,500 | $1.73635 | $13,022.62 |

