cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA19051BACTK/1J

Digi-Key Part Number
568-15372-2-ND - Tape & Reel (TR)
568-15372-1-ND - Cut Tape (CT)
568-15372-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TEA19051BACTK/1J
Supplier
Description
IC SMPS CTRLR SMART CHRG HVSON16
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
USB Controller USB 2.0, USB 3.0 USB Interface 16-HVSON (3.5x5.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Protocol
USB
Function
Controller
Interface
USB
Standards
USB 2.0, USB 3.0
Voltage - Supply
2.9V ~ 21V
Current - Supply
3mA
Operating Temperature
-20°C ~ 105°C (TJ)
Package / Case
16-VDFN Exposed Pad
Supplier Device Package
16-HVSON (3.5x5.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$3.36760$13,470.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.87000$2.87
10$2.57600$25.76
25$2.42960$60.74
100$2.07010$207.01
250$1.94376$485.94
500$1.70080$850.40
1,000$1.40924$1,409.24
Additional Resources
AttributeDescription
Other Names
568-15372-6
935363466118
568-15372-1
568-15372-2
TEA19051BACTK/1J-ND
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C63310-SXCRochester Electronics, LLC4,8492156-CY7C63310-SXC-ND$2.72979Similar
CY7C63803-SXCTCypress Semiconductor Corp2,500CY7C63803-SXCT-ND$2.61446Similar