
TEA1892ATS/1H | |
|---|---|
DigiKey Part Number | 568-12482-2-ND - Tape & Reel (TR) 568-12482-1-ND - Cut Tape (CT) 568-12482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1892ATS/1H |
Description | IC SECONDARY SIDE CTRLR 6TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8.5V ~ 38V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.14600 | $11.46 |
| 25 | $1.03400 | $25.85 |
| 100 | $0.91080 | $91.08 |
| 250 | $0.85220 | $213.05 |
| 500 | $0.81684 | $408.42 |
| 1,000 | $0.78774 | $787.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75181 | $2,255.43 |

