
TEA1705/1R | |
|---|---|
DigiKey Part Number | TEA1705/1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1705/1R |
Description | IC CTRLR SMPS TRANSIENT TO-236AB |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 5V | |
Current - Supply | 97 µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |

