CAD | USD

40-HVQFN

TDA8274AHN/C1,518

Digi-Key Part Number
TDA8274AHN/C1,518-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA8274AHN/C1,518
Supplier
Description
IC TUNER CABLE SILICON 40HVQFN
Detailed Description
series RF Receiver - - - - PCB, Surface Mount 40-HVQFN (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935278304518
Standard Package4,000