CAD | USD

16-SOIC

TDA3629T/N2,112

Digi-Key Part Number
TDA3629T/N2,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA3629T/N2,112
Supplier
Description
IC LIGHT POSITION CTRLR 16-SOIC
Detailed Description
Automotive PMIC 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Applications
Automotive
Current - Supply
6mA
Voltage - Supply
8V ~ 18V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
935216410112
TDA3629T/N2
TDA3629T/N2-ND
Standard Package1,000