56-HVQFN,SOT684-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTVN16859BS,118

Digi-Key Part Number
568-2056-2-ND - Tape & Reel (TR)
568-2056-1-ND - Cut Tape (CT)
568-2056-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SSTVN16859BS,118
Supplier
Description
IC REG BUFF 13BIT SSTL 56HVQFN
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-HVQFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage
2.3V ~ 2.7V
Number of Bits
13, 26
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
SSTVN16859BS118
568-2056-6
568-2056-1
568-2056-2
SSTVN16859BS-T
935276955118
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74SSTVF16859G4RTexas Instruments234,960296-18719-1-ND$6.04922Similar