160-TFBGA_SOT802-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTUA32S865ET/G,51

Digi-Key Part Number
568-3540-2-ND - Tape & Reel (TR)
568-3540-1-ND - Cut Tape (CT)
568-3540-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SSTUA32S865ET/G,51
Supplier
Description
IC REG BUFFER 28BIT 160TFBGA
Detailed Description
1:2 Registered Buffer with Parity IC 160-TFBGA (13x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
1:2 Registered Buffer with Parity
Supply Voltage
1.7V ~ 2V
Number of Bits
28
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
160-TFBGA
Supplier Device Package
160-TFBGA (13x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-3540-1
568-3540-2
935279445518
568-3540-6
SSTUA32S865ET/G-T
SSTUA32S865ETG51
Standard Package3,000