PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL8516T/1Y

DigiKey Part Number
568-11570-2-ND - Tape & Reel (TR)
568-11570-1-ND - Cut Tape (CT)
568-11570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL8516T/1Y
Description
IC LED DRIVER OFFL SWITCHER 16SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
12.4V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
400kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.54445$3,861.13
5,000$1.51123$7,556.15
7,500$1.49461$11,209.58
Manufacturers Standard Package