SSL5101T/1J is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.99760
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL5101T/1J

DigiKey Part Number
SSL5101T/1J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL5101T/1J
Description
IC LED DRIVER OFFL SWITCHER 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
32V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.93672$2,341.80
5,000$0.91467$4,573.35
7,500$0.90362$6,777.15
12,500$0.89139$11,142.38
17,500$0.88424$15,474.20
Manufacturers Standard Package