SSL5031BDB1208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL5031BDB1208UL

DigiKey Part Number
568-11641-ND
Manufacturer
Manufacturer Product Number
SSL5031BDB1208UL
Description
EVAL BOARD FOR SSL5031BTS
Customer Reference
Detailed Description
SSL5031BTS GreenChip™ 1 Non-Isolated Output LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
105mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
80V
Features
-
Voltage - Input
230VAC
Contents
Board(s)
Utilized IC / Part
SSL5031BTS
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.