TEA2095TE/1Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL5015TE/1Y

DigiKey Part Number
568-11496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL5015TE/1Y
Description
IC LED DRIVER OFFL 2A 8HSO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 2A 8-HSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
15V
Voltage - Output
300V
Current - Output / Channel
2A
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 4,965 View Now
This product is no longer carried by DigiKey.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.96716$2,417.90
5,000$0.94453$4,722.65
7,500$0.93320$6,999.00
12,500$0.92064$11,508.00
Manufacturers Standard Package

Other Suppliers on DigiKey

4,965In Stock
Ships from Rochester Electronics, LLC