cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL21151T/1,118

DigiKey Part Number
568-9609-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL21151T/1,118
Description
IC LED DRIVER RGLTR 700MA 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 700mA (Switch) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
DC DC Regulator
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
700mA (Switch)
Frequency
50.5kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.87358$2,183.95
5,000$0.85276$4,263.80
7,500$0.84233$6,317.48
12,500$0.83077$10,384.62
17,500$0.82402$14,420.35
Manufacturers Standard Package