
SSL2109AT/1,118 | |
|---|---|
DigiKey Part Number | 568-11493-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL2109AT/1,118 |
Description | IC LED DRIVER OFFL SWITCHER 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 600V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69224 | $1,730.60 |
| 5,000 | $0.67504 | $3,375.20 |
| 7,500 | $0.66643 | $4,998.22 |
| 12,500 | $0.65688 | $8,211.00 |
| 17,500 | $0.65130 | $11,397.75 |







