SSL21084AT/1,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $2.16000
Datasheet
12-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL21084AT/1,118

DigiKey Part Number
SSL21084AT/1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL21084AT/1,118
Description
IC LED DRIVER OFFL PWM 1A 12SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 1A (Switch) 12-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
14V
Voltage - Output
600V
Current - Output / Channel
1A (Switch)
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
12-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.06056$2,651.40
5,000$1.03614$5,180.70
7,500$1.02391$7,679.33
12,500$1.01037$12,629.62
Manufacturers Standard Package