8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL21083T/1,118

DigiKey Part Number
568-9560-2-ND - Tape & Reel (TR)
568-9560-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSL21083T/1,118
Description
IC LED DRIVER OFFLINE 2A 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 2A (Switch) 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
16V
Voltage - Output
600V
Current - Output / Channel
2A (Switch)
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.94000$1.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.93672$2,341.80
5,000$0.91467$4,573.35
7,500$0.90362$6,777.15
12,500$0.89139$11,142.38
17,500$0.88424$15,474.20
Manufacturers Standard Package