
SSL21082AT/1,118 | |
|---|---|
DigiKey Part Number | 568-11495-2-ND - Tape & Reel (TR) 568-11495-1-ND - Cut Tape (CT) 568-11495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL21082AT/1,118 |
Description | IC LED DRIVER OFFL TRIAC 2A 12SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A (Switch) 12-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 300V | |
Current - Output / Channel | 2A (Switch) | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | 12-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.06056 | $2,651.40 |
| 5,000 | $1.03614 | $5,180.70 |
| 7,500 | $1.02391 | $7,679.33 |
| 12,500 | $1.01037 | $12,629.62 |

