SSL2101T/DB/FBCB120V,598
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL2101T/DB/FBCB120V,598

Digi-Key Part Number
568-4812-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SSL2101T/DB/FBCB120V,598
Supplier
Description
BOARD EVAL LED DRIVER SS2101
Detailed Description
SSL2101 1, Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Box
Part Status
Obsolete
Current - Output / Channel
400 mA ~ 800 mA
Outputs and Type
1, Isolated
Voltage - Output
9V ~ 23V
Features
Dimmable, TRIAC Dimmable
Voltage - Input
108 ~ 132 VAC
Supplied Contents
Board(s)
Utilized IC / Part
SSL2101
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$135.95000$135.95
Additional Resources
AttributeDescription
Other Names
954-SSL2101T/DB/FBCB120V598
SSL2101TDBFBCB120V598
568-4812
Standard Package1