176-LQFP_SOT1017-1 pkg

SPC5606SF2VLU6R

Digi-Key Part Number
SPC5606SF2VLU6R-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SPC5606SF2VLU6R
Supplier
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
e200z0h series Microcontroller IC 32-Bit 64MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I²C, LINbus, QSPI, SCI, SPI
Peripherals
DMA, LCD, POR, PWM, WDT
Program Memory Size
1MB (1M x 8)
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-LQFP (24x24)
Number of I/O
136
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
500$53.81340$26,906.70