CAD | USD

100-MAPBGA

SP5746CHK0AMMH6R

Digi-Key Part Number
SP5746CHK0AMMH6R-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SP5746CHK0AMMH6R
Supplier
Description
IC MCU 32BIT 3MB FLASH 100MAPBGA
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
e200z2, e200z4 series Microcontroller IC 32-Bit Dual-Core 80MHz/160MHz 3MB (3M x 8) FLASH 100-MAPBGA (11x11)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
e200z2, e200z4
Core Size
32-Bit Dual-Core
Speed
80MHz/160MHz
Connectivity
CANbus, Ethernet, I²C, LINbus, SAI, SPI, USB, USB OTG
Peripherals
DMA, LVD, POR, WDT
Program Memory Size
3MB (3M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 80x10b, 64x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LFBGA
Supplier Device Package
100-MAPBGA (11x11)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$62.19225$93,288.38
Additional Resources
AttributeDescription
Other Names935316363518
Standard Package1,500