CAD | USD

cms-photo-not-available

SL2S1612FTBX

Digi-Key Part Number
SL2S1612FTBX-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SL2S1612FTBX
Supplier
Description
IC I-CODE ILT-M 3XSON
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- IC - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Frequency
-
Standards
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.44702$2,235.10
Additional Resources
AttributeDescription
Other Names935301393115
Standard Package5,000