28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS762IPW,112

Digi-Key Part Number
568-4021-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SC16IS762IPW,112
Supplier
Description
IC DUAL UART 64BYTE 28TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
RS232, RS485 Controller - I²C, SPI, UART Interface 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Active
Protocol
RS232, RS485
Function
Controller
Interface
I²C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$12.43000$12.43

Additional Resources
AttributeDescription
Other Names
NXPNXPSC16IS762IPW,112
2156-SC16IS762IPW,112
SC16IS762IPW-ND
SC16IS762IPW112
SC16IS762IPW
568-4021-5
935279294112
Standard Package1,275