44-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-QFP
44-QFP,SOT307-2

SAA7129H/V1,518

Digi-Key Part Number
SAA7129H/V1,518-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SAA7129H/V1,518
Supplier
Description
IC DIGITAL VIDEO DECODER 44QFP
Detailed Description
Video Encoder IC - 44-PQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Encoder
Applications
-
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
935262601518
SAA7129HB-T
SAA7129HB-T-ND
Standard Package1,500