20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA8027DH,518

Digi-Key Part Number
568-2375-2-ND - Tape & Reel (TR)
568-2375-1-ND - Cut Tape (CT)
568-2375-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SA8027DH,518
Supplier
Description
IC FREQ SYNTHESIZER 20-TSSOP
Detailed Description
Fractional N Synthesizer IC 2.5GHz 1 20-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fractional N Synthesizer
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
Yes/No
Frequency - Max
2.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
SA8027DH-T
568-2375-1
568-2375-2
SA8027DH518
568-2375-6
935264014518
Standard Package2,500