20-SSOP, SOT266-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA615DK/01,112

Digi-Key Part Number
568-3576-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SA615DK/01,112
Supplier
Description
IC MIXER 500MHZ UP CONVRT 20SSOP
Detailed Description
RF Mixer IC Cellular, ASK, FSK, UHF, VHF Up Converter 500MHz 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
RF Type
Cellular, ASK, FSK, UHF, VHF
Frequency
500MHz
Number of Mixers
3
Gain
13dB
Noise Figure
5dB
Secondary Attributes
Up Converter
Current - Supply
7.4mA
Voltage - Supply
4.5V ~ 8V
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
935275284112
954-SA615DK/01112
2156-SA615DK/01112-NX
SA615DK/01112-CHP
568-3576-5
SA615DK/01
NXPNXPSA615DK-01112
Standard Package1,350