64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12XS128J1MAER

Digi-Key Part Number
S9S12XS128J1MAER-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
S9S12XS128J1MAER
Supplier
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
HCS12X series Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
HCS12X
Core Size
16-Bit
Speed
40MHz
Connectivity
CANbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$15.64645$23,469.67