CAD | USD

64 QFP

S9S08AW32E5CFUE

Digi-Key Part Number
568-14284-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
S9S08AW32E5CFUE
Supplier
Description
IC MCU 8BIT 32KB FLASH 64QFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
S08 series Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 64-QFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I²C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-QFP
Supplier Device Package
64-QFP (14x14)
Number of I/O
54
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
1$12.87000$12.87
10$11.23500$112.35
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
568-14284
935324172557
S9S08AW32E5CFUE-ND
Standard Package420